ABB60DHBR

Heilind Number:SULABB60DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHBR

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ABB60DHBR is a high-performance female connector designed for demanding applications. With two rows and a metal board lock mount type, it ensures secure and reliable connections. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 1.27mm pitch and hairpin contact type further enhance its functionality. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With 120 positions and a compact design, it offers versatility without compromising on quality. The matte tin termination plating ensures compatibility with various PCBs. Perfect for board-to-board and card edge connections, the ABB60DHBR is a essential component in high-reliability electronic systems.