ABB60DHBS-S793

Heilind Number:SULABB60DHBS-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBS-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBS-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHBS-S793

Detailed Description

Introducing the ABB60DHBS-S793, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With two rows and a side hole mount type, it offers versatility in installation. The Thru Hole termination method and Gold contact plating guarantee excellent signal transmission. Operating at 300 VAC and 1 A, it meets stringent power requirements. Each of the 120 Hairpin contacts, with a pitch of 1.27mm, provides secure connections. Its Right Angle orientation and compact design make it ideal for space-constrained setups. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it ensures durability and longevity. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.