ABB60DHBT-S793

Heilind Number:SULABB60DHBT-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBT-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBT-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHBT-S793

Detailed Description

Introducing our PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB60DHBT-S793. This high-performance connector boasts a current rating of 1A and a voltage tolerance of 300VAC, making it ideal for demanding applications. Featuring a female gender and a threaded mount type, it ensures secure and reliable connections. With two rows of contacts and a pitch of 1.27mm (.05in), it offers efficient signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation facilitate easy mating. With 120 positions and a tail length of 4.32mm (.17in), it provides ample connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme environments. The connector is 23.24mm (.915in) high and 9.4mm (.37in) wide, suitable for compact designs. Termination plating is matte tin for added durability. This connector is a perfect choice for applications in aerospace, defense, and other industries where reliability is paramount.