ABB60DHBT

Heilind Number:SULABB60DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHBT

Detailed Description

Introducing SKU ABB60DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the power demands of modern electronics. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and signal integrity. With a pitch of 1.27mm and hairpin contact type, it offers precise and efficient mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its right-angle orientation, 120 positions, and compact dimensions of 9.4mm width and 23.24mm height make it versatile for various PCB designs. Additionally, the matte tin termination plating ensures long-term durability. Trust in the ABB60DHBT for premium board-to-board connections that deliver performance and reliability.