ABB60DHFD

Heilind Number:SULABB60DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHFD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHFD

Detailed Description

The ABB60DHFD is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in extreme operating conditions ranging from -65 to 150°C. With a contact material of Beryllium Copper and gold plating, it guarantees excellent signal transmission and conductivity. This female connector, with two rows of hairpin contacts, offers secure mating with a pitch of 1.27mm (.05in) and a voltage rating of 300VAC. Its surface-mount termination method and clearance hole mount type make installation easy and efficient. With 120 positions and a tail length of 2.54mm (.1in), it provides ample connectivity options while maintaining a compact design. The connector's matte tin termination plating ensures durability and longevity. Perfect for use in hi-rel industrial and electronic systems, the ABB60DHFD meets the highest standards for performance and quality in board-to-board connectivity.