ABB60DHFR

Heilind Number:SULABB60DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHFR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHFR

Detailed Description

Introducing the high-performance ABB60DHFR connector, designed for precision PCB applications. Crafted with PPS and Beryllium Copper, this female connector guarantees optimal conductivity and durability. With two rows and a 1.27mm pitch, it offers seamless integration on metal boards via Surface Mount termination. The Gold-plated Beryllium Copper contacts ensure reliable signal transmission, rated for up to 300VAC and 1A. Featuring a Hairpin contact type and straight orientation, it boasts 120 positions with a 2.54mm tail length. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is RoHS compliant and terminated with Matte Tin plating. With a compact size of 9.4mm width and 15.49mm height, it's ideal for compact PCB designs, making it a perfect choice for Board-to-Board and Card Edge connectivity in various industries. Rest assured of its quality and performance, as the ABB60DHFR connector is a top-notch solution for your connectivity needs.