ABB60DHFT

Heilind Number:SULABB60DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHFT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHFT

Detailed Description

The ABB60DHFT is a high-quality, female board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal performance. With a pitch of 1.27mm, it offers precise and secure mating. The gold-plated contact material guarantees excellent conductivity, while the threaded mount type and surface mount termination method make installation easy. Operating at a voltage of 300VAC and with an amperage of 1A, it is suitable for various applications. With an orientation of straight and 120 positions, it provides flexibility in design. The connector's operating temperature range of -65 to 150°C and termination plating of Matte Tin make it ideal for use in harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. The ABB60DHFT is a versatile and reliable connectivity solution for your electronic devices.