ABB60DHHD

Heilind Number:SULABB60DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHHD

Detailed Description

Introducing the ABB60DHHD, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PPS and Beryllium Copper construction, this connector offers durability and efficient conductivity. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures safe and stable power delivery. The female connector with two rows and hairpin contacts allows for secure mating. With a pitch of 1.27mm and straight orientation, it enables precise and easy connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The termination method of thru-hole mounting with matte tin plating guarantees strong and lasting attachment to the PCB. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for connectivity needs. Whether for industrial machinery, telecommunications, or aerospace applications, the ABB60DHHD ensures optimal performance and durability in every use case.