ABB60DHHN

Heilind Number:SULABB60DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHHN

Detailed Description

Introducing SKU ABB60DHHN, a high-performance board-to-board connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a dual-row design with 120 positions, it offers ample connectivity options. The Thru Hole termination method guarantees secure attachment, while the gold-plated Beryllium Copper contacts provide reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the ABB60DHHN for seamless and high-speed data transfer in your electronic systems.