ABB60DHHR

Heilind Number:SULABB60DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHHR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHHR

Detailed Description

Introducing the ABB60DHHR, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and efficient conductivity. With a 1A amperage and 300VAC voltage rating, it is ideal for various electronic applications. Featuring a female gender, two rows, and Metal Board Lock mount type, it offers secure and stable connection. The Thru Hole termination method and Gold contact plating guarantee excellent signal integrity. Its Hairpin contact type and straight orientation, along with 120 positions, enable versatile connectivity. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-term reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the ABB60DHHR is the perfect choice for high-reliability applications.