ABB60DHHT

Heilind Number:SULABB60DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHHT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHHT

Detailed Description

Introducing the ABB60DHHT, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a 1A amperage and 300VAC voltage rating, it guarantees reliable power transmission. Featuring a female gender and hairpin contact type, it offers secure connectivity in any setup. The threaded mount type and thru-hole termination method make installation a breeze. Boasting 120 positions across 2 rows with a pitch of 1.27mm, it allows for intricate board-to-board connections. Gold-plated contacts and matte tin termination plating ensure optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in varied environments. The ABB60DHHT is part of our range of hi-rel connectors, meeting the highest industry standards for performance and longevity. Upgrade your connectivity with this top-of-the-line solution.