ABB60DHLD

Heilind Number:SULABB60DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHLD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHLD

Detailed Description

ABB60DHLD is a high-performance board-to-board connector, meticulously engineered for top-tier electronic applications. Crafted with PPS and Beryllium Copper materials, it ensures robust durability and reliable conductivity. Featuring a female gender with two rows and a clearance hole mount type, installation is effortless. The termination method of thru-hole soldering guarantees secure attachment. Each contact is meticulously plated with gold, offering optimal signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The hairpin contact type and straight orientation further enhance its versatility. Boasting 120 positions and a tail length of 4.06mm, it accommodates complex connectivity needs. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB layouts. With termination plating in matte tin, it ensures corrosion resistance. ABB60DHLD is a standout choice in the realm of high-reliability connectors, offering unparalleled performance and longevity.