ABB60DHLN

Heilind Number:SULABB60DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHLN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHLN

Detailed Description

Introducing the ABB60DHLN, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and conductivity. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for various power and signal transmission needs. The female connector has two rows with 120 positions, each contact made of gold-plated Beryllium Copper for optimal signal integrity. Its straight orientation and hairpin contact type provide a secure fit, while the termination method of thru-hole soldering guarantees stability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connectivity. Whether in industrial machinery, telecommunications, or aerospace systems, the ABB60DHLN ensures high-reliability performance.