ABB60DHLR

Heilind Number:SULABB60DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHLR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHLR

Detailed Description

Introducing SKU ABB60DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable signal transmission even in harsh environments. Featuring a female gender with two rows and a metal board lock mount type, it guarantees secure and stable connectivity. The termination method of Thru Hole, along with contact material plated with gold, guarantees optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The hairpin contact type and straight orientation, combined with 120 positions and a tail length of 4.06mm, facilitate seamless integration. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions for PCB applications. The termination plating of Matte Tin further enhances its durability. A part of the hi-rel category, the ABB60DHLR connector guarantees long-term performance and reliability. Upgrade your connectivity solutions with this advanced board-to-board connector.