ABB60DHLT-S578

Heilind Number:SULABB60DHLT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHLT-S578
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHLT-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHLT-S578

Detailed Description

Introducing our PPS & Beryllium Copper Threaded Board to Board PCB Connector, ABB60DHLT-S578. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. Its contact material, made of Beryllium Copper with Gold plating, ensures reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent technical requirements. The Hairpin contact type and straight orientation offer ease of use. Boasting 120 positions and a tail length of 4.06mm, it's suitable for complex board setups. Operating in temperatures ranging from -65 to 150°C, it guarantees durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. The termination method using Thru Hole and Matte Tin plating further enhance its performance. This connector is ideal for demanding industrial and electronic applications, providing seamless connectivity in a compact form factor.