ABB60DHLT-S621

Heilind Number:SULABB60DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHLT-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHLT-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHLT-S621

Detailed Description

Our SKU ABB60DHLT-S621 connector boasts robust construction with PPS and Beryllium Copper materials, ensuring exceptional durability and performance. With a 1A amperage rating and 300VAC voltage capacity, it's ideal for high-power applications. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Contact material in Beryllium Copper with gold plating ensures reliable signal transmission, while a 1.27mm pitch suits precise board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. With 120 positions and hairpin contacts, this straight orientation connector provides efficient signal routing. Its compact design, with a 15.49mm height and 9.4mm width, is space-saving. Matte Tin termination plating enhances longevity. ABB60DHLT-S621 is a top choice for Board to Board and Card Edge applications, guaranteeing high-quality performance.