ABB60DHLT

Heilind Number:SULABB60DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHLT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHLT

Detailed Description

Introducing the ABB60DHLT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage of 300VAC, it meets the requirements of power-intensive systems. The female gender and hairpin contact type offer secure mating, while the threaded mount type and thru-hole termination method provide easy and stable installation. With 120 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ABB60DHLT is a dependable solution for your connectivity needs.