ABB60DHND

Heilind Number:SULABB60DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHND
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHND

Detailed Description

Introducing SKU ABB60DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. The Female gender, Hairpin contact type, and Thru Hole termination method make it easy to install and use. With 120 positions and a pitch of 1.27mm, it allows for high-density connections. Operating temperature ranging from -65 to 150°C, it is suitable for use in extreme environments. The Gold-plated Beryllium Copper contacts provide excellent conductivity while the Matte Tin termination plating ensures long-term performance. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector is the perfect choice for reliable and efficient board-to-board connections.