ABB60DHNN

Heilind Number:SULABB60DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHNN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHNN

Detailed Description

Introducing the ABB60DHNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With two rows and 120 positions on a 1.27mm pitch, it provides ample connectivity options. The Hairpin contact type and Thru Hole termination method make for secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The ABB60DHNN is a top choice for engineers and designers seeking a high-reliability connector solution.