ABB60DHNR

Heilind Number:SULABB60DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHNR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHNR

Detailed Description

Introducing the ABB60DHNR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender, 2 rows with a pitch of 1.27mm, and 120 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of environments. The thru-hole termination method and metal board lock mount type provide secure attachment. The straight orientation and hairpin contact type further enhance its usability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Tailored for reliability, the ABB60DHNR is perfect for aerospace, defense, and industrial applications.