ABB60DHNT

Heilind Number:SULABB60DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHNT

Detailed Description

Introducing the ABB60DHNT, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in a wide range of electronic applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliability and longevity. With a pitch of 1.27mm and two rows of connectors, it offers precise and efficient data transmission. The female gender, threaded mount type, and thru-hole termination method make installation a breeze. Each contact is made of beryllium copper and plated with gold for optimal conductivity. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent performance standards. The hairpin contact type and straight orientation further enhance its versatility. With 120 positions and a tail length of 3.18mm, it accommodates complex PCB layouts with ease. Designed to withstand extreme temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination plating of matte tin ensures secure connections. Classified under the hi-rel category, the ABB60DHNT is the perfect choice for demanding applications where reliability is paramount.