ABB60DHRD

Heilind Number:SULABB60DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHRD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHRD

Detailed Description

Introducing the ABB60DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 1.27mm, this connector offers reliable signal transfer in high-density circuitry. The contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The hairpin contact type and straddle orientation provide secure and stable connections. The termination method is through a card extender with matte tin plating, guaranteeing efficient soldering. With 120 positions and a tail length of 4.06mm, this connector is perfect for intricate PCB layouts. Trust in the ABB60DHRD for your connectivity needs.