ABB60DHRN-S621

Heilind Number:SULABB60DHRN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHRN-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHRN-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHRN-S621

Detailed Description

The SKU ABB60DHRN-S621 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage of 300VAC. With two rows of Hairpin contacts, it offers a total of 120 positions on a 1.27mm pitch. The termination method is through Card Extenders, and the contact plating is Gold for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating adds durability and longevity to the connector. Whether used in aerospace, military, or industrial settings, the ABB60DHRN-S621 connector guarantees high reliability and performance.