| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB60DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB60DHRN |
ABB60DHRN
| Heilind Number: | SULABB60DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB60DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB60DHRN, a high-performance board-to-board connector designed for demanding applications. This connector features two rows with a total of 120 female contacts made of PPS and Beryllium Copper, ensuring excellent conductivity and durability. The termination method is through a card extender, making installation easy and secure. With a pitch of 1.27mm and voltage rating of 300VAC, this connector is suitable for various electronic systems. The contact material is gold-plated for optimal signal transmission, and the connector is designed to withstand a wide operating temperature range from -65 to 150°C. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the reliability of the ABB60DHRN for your critical connectivity needs.

