ABB60DYFD

Heilind Number:SULABB60DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYFD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DYFD

Detailed Description

Introducing the ABB60DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, 120-position layout and a pitch of 1.27mm (.05 inches), this connector offers reliable connectivity in compact spaces. Featuring beryllium copper contacts with gold plating, it ensures optimal signal transmission with minimal signal loss. The connector's cantilever contact type and surface mount termination method guarantee secure and efficient assembly. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environmental conditions. The connector's voltage rating of 300VAC and amperage of 1A make it ideal for high-power applications. With a connector height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), it provides a sturdy and space-saving solution for your PCB connectivity needs. Trust the ABB60DYFD for reliable performance in critical systems.