ABB60DYFR

Heilind Number:SULABB60DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYFR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DYFR

Detailed Description

Introducing the ABB60DYFR, a high-performance PCB connector designed for precision applications. Featuring a dual-row configuration with a total of 120 female contacts, this connector ensures reliable connectivity on your circuit boards. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets the stringent requirements of industrial environments. The surface mount termination method and metal board lock mount type provide secure attachment, while the cantilever contact type offers easy insertion. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. With a compact connector height of only 15.49mm and a width of 9.4mm, it saves valuable space on your PCB. Trust in the ABB60DYFR for seamless board-to-board connections in your electronic designs.