ABB60DYFT

Heilind Number:SULABB60DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYFT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DYFT

Detailed Description

Introducing the ABB60DYFT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and 120 positions across two rows, this connector offers seamless connectivity in compact spaces. Featuring a contact material of Beryllium Copper with Gold plating, it ensures reliable signal transmission with minimal interference. The cantilever contact type and surface mount termination method guarantee easy installation and secure connections. Rated for up to 300VAC and operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The connector's threaded mounting type and tail length of 2.54mm (.1 in) provide stability and durability. With a slim profile of just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it's ideal for space-constrained applications in industries such as aerospace, automotive, and telecommunications. Trust the ABB60DYFT for high-speed data transfer and reliable performance.