ABB60DYHD

Heilind Number:SULABB60DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYHD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DYHD

Detailed Description

PPS & Beryllium Copper Female Board-to-Board PCB Connector, SKU ABB60DYHD, ensures reliable power transmission in high-demand environments. With a 1A amperage and 300VAC voltage rating, it guarantees efficient performance. Featuring two rows of 120 cantilever contacts plated with gold, it offers superior conductivity and corrosion resistance. The connector's clearance hole mount type and thru-hole termination method ensure easy and secure installation. Its beryllium copper construction enhances durability, with matte tin termination plating for added protection. With a compact design measuring 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. Operating at temperatures ranging from -65 to 150°C, it's suitable for harsh industrial environments. Trust the ABB60DYHD for seamless connectivity in your PCB assemblies.