ABB60DYHN

Heilind Number:SULABB60DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DYHN

Detailed Description

Introducing the ABB60DYHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in industrial settings. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The 2-row design with 120 positions allows for versatile connections. Utilizing Thru Hole termination and gold-plated Beryllium Copper contacts, it ensures robust and low-resistance interfacing. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation, 1.27mm pitch, and cantilever contact type provide easy and secure mating. With a compact size - 15.49mm height and 9.4mm width, it's space-efficient. The connector also complies with RoHS regulations. Trust the ABB60DYHN for your critical PCB interconnection needs.