ABB60DYHT

Heilind Number:SULABB60DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYHT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DYHT

Detailed Description

The ABB60DYHT Connector is a high-performance component designed for reliable board-to-board and card edge connections in electronic devices. With a contact pitch of 1.27mm, it features two rows of female connectors, each capable of carrying 1A of current at 300VAC. The contact material, beryllium copper, ensures optimal conductivity, while the gold plating offers corrosion resistance. The cantilever contact type and threaded mount type provide secure and stable connections, even in harsh operating environments ranging from -65 to 150°C. With 120 positions and a tail length of 3.18mm, this connector is suitable for a wide range of applications. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Terminated via thru hole method with matte tin plating, the ABB60DYHT Connector guarantees long-term performance and durability.