ABB60DYRD

Heilind Number:SULABB60DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DYRD

Detailed Description

Introducing the ABB60DYRD, a high-performance Board to Board PCB Connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating of Gold, this connector ensures reliable and efficient electrical connections. Featuring a pitch of 1.27mm and two rows of 120 positions, it offers ample connectivity options. The cantilever contact type and straddle orientation further enhance its durability and stability. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's clearance hole mount type and card extender termination method make installation easy and secure. With a voltage rating of 300 VAC and an amperage of 1A, it meets high power requirements. Its compact design, with a height of .61in and a width of 9.4mm, saves space on the PCB. The termination plating of Matte Tin ensures long-term performance. Trust the ABB60DYRD for seamless board-to-board connections in your next project.