ABB60DYRN

Heilind Number:SULABB60DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DYRN

Detailed Description

The ABB60DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector offers reliable connectivity in a wide range of electronic systems. With a pitch of 1.27mm and contact plating of gold, it ensures optimal signal transmission with a voltage rating of 300 VAC. The termination method of card extender and contact material of beryllium copper further enhance its durability and performance. Designed for a cantilever contact type and straddle orientation, it provides secure mating with minimal signal interference. With a high operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for use in harsh environments. Its compact size, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the ABB60DYRN ensures reliable connectivity and signal integrity.