ABB60DYRQ

Heilind Number:SULABB60DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DYRQ

Detailed Description

Featuring a cutting-edge design, the ABB60DYRQ connector combines PPS and Beryllium Copper materials for optimal performance. With a low amperage rating of 1 A, it is ideal for delicate electronic applications. This female connector offers a secure connection with its two rows of contacts and straddle mount design. Utilizing a card extender termination method, it ensures reliable connectivity. The contact material is Beryllium Copper with Gold plating, guaranteeing high conductivity. At a pitch of 1.27 mm, it provides precise alignment. With a voltage rating of 300 VAC, it meets stringent safety standards. The Cantilever contact type and straddle orientation further enhance its functionality. With 120 positions and a tail length of 4.45 mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient installation. The termination plating of Matte Tin ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABB60DYRQ is a versatile solution for various electronic systems. (Character count: 1000)