ABB60DYRT

Heilind Number:SULABB60DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DYRT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DYRT

Detailed Description

Introducing our SKU ABB60DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring a voltage rating of 300 VAC and an amperage of 1A, it ensures reliable power transmission. The connector has two rows, each with 120 positions, making it ideal for complex circuitry. Its threaded mount type and card extender termination method guarantee secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while Matte Tin termination plating ensures long-term reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for aerospace, defense, and industrial applications, the ABB60DYRT connector sets a new standard for performance and durability in board-to-board connectivity.