ABB64DHAD

Heilind Number:SULABB64DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHAD

Detailed Description

Introducing the ABB64DHAD, a high-performance board-to-board PCB connector that ensures reliable connectivity in demanding applications. Featuring a contact material of beryllium copper with gold plating, this connector guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm (0.05in) and 128 positions spread across 2 rows, it offers ample connectivity options. Designed for through-hole termination with a clearance hole mount type, installation is effortless. The hairpin contact type and right-angle orientation further enhance usability. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 300VAC, this connector is suitable for use in various environments. Its compact size, with a height of 23.24mm and width of 9.4mm (0.37in), makes it ideal for space-constrained PCB layouts. Additionally, the matte tin termination plating ensures durability. Perfect for applications requiring high-reliability connections, the ABB64DHAD is a must-have component for your PCB assembly projects.