ABB64DHAN

Heilind Number:SULABB64DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHAN

Detailed Description

Introducing the ABB64DHAN PCB connector, featuring PPS and Beryllium Copper construction for reliable performance. Designed for female connections with two rows, this connector boasts a contact material of Beryllium Copper with Gold plating for optimal conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it ensures efficient power transmission. The Hairpin contact type and Right Angle orientation offer versatility in assembly. With 128 positions, it accommodates multiple connections, while the Thru Hole termination method and Matte Tin plating ensure secure and durable attachment to the PCB. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. With a compact design of 9.4mm (.37in) width and 23.24mm (.915in) height, it is ideal for space-constrained applications in hi-rel industries. Trust the ABB64DHAN for dependable board-to-board and card edge connections.