ABB64DHAR

Heilind Number:SULABB64DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHAR

Detailed Description

This PPS and Beryllium Copper connector, featuring a 0.05-inch pitch, is designed for high-performance applications requiring reliable power delivery. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust connectivity in demanding environments. The female connector, with two rows of 128 positions each, ensures efficient signal transmission. Its right-angle orientation and metal board lock mount type make it suitable for secure PCB installations. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industries requiring precision and reliability. Its compact design, with a connector height of 23.24mm and width of 9.4mm, allows for space-saving integration. The termination method of thru-hole with matte tin plating ensures easy and secure soldering. ABB64DHAR is the acronym for this high-quality Board to Board PCB connector, meeting the stringent requirements of modern electronic systems.