ABB64DHAS

Heilind Number:SULABB64DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHAS
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHAS

Detailed Description

Introducing the ABB64DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female design with two rows for enhanced connectivity, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Crafted with precision, it boasts a termination method of thru-hole soldering and contact material of beryllium copper plated with gold for optimal conductivity. The contact type, a hairpin configuration, guarantees secure mating, while the right-angle orientation and side-hole mount type offer flexible installation options. With 128 positions and a pitch of 1.27mm, this connector facilitates intricate PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, it suits even the most challenging environments. The matte tin termination plating ensures durability, making it ideal for high-reliability applications. Measuring 23.24mm in height and 9.4mm in width, the ABB64DHAS is compact yet robust, meeting the stringent requirements of aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this top-of-the-line connector.