ABB64DHBD

Heilind Number:SULABB64DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHBD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHBD

Detailed Description

Introducing the ABB64DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers optimal power transmission. The female connector, with two rows and a clearance hole mount type, facilitates easy installation. Its Thru Hole termination method and Gold contact plating guarantee excellent signal integrity. The 1.27mm pitch and Hairpin contact type provide precise and stable connections, while the right-angle orientation allows for efficient PCB layout. With 128 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a height of 23.24mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures long-term durability. Classified under the hi-rel category, the ABB64DHBD is a dependable solution for critical electronic systems.