ABB64DHBN

Heilind Number:SULABB64DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHBN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHBN

Detailed Description

Introducing the ABB64DHBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage resistance of 300VAC, it is suitable for various electronic systems. The female connector with two rows and hairpin contacts offers reliable connectivity in tight spaces. Its right-angle orientation and no-mounting design make installation hassle-free. Meeting stringent quality standards, it operates flawlessly in temperatures ranging from -65 to 150°C. With 128 positions and a pitch of 1.27mm, it facilitates complex circuitry layouts. The gold-plated contacts and matte tin termination guarantee excellent signal transmission. Ideal for hi-rel environments, this connector is the perfect choice for demanding industrial and aerospace applications. Upgrade your connectivity solutions with the ABB64DHBN.