ABB64DHBR

Heilind Number:SULABB64DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHBR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHBR

Detailed Description

Introducing the ABB64DHBR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05"), this connector features two rows, each accommodating 128 positions for efficient connectivity. Crafted with PPS and Beryllium Copper, it ensures robust durability and reliable signal transmission. The contact material, Beryllium Copper with Gold plating, guarantees excellent conductivity. Its unique Hairpin contact type and right-angle orientation offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a maximum voltage of 300 VAC, this connector is suitable for various environments. The Metal Board Lock mount type and Matte Tin termination plating ensure secure attachment and longevity. Measuring at .915" in height and 9.4mm (.37") in width, this compact connector is ideal for space-constrained designs. Whether for industrial machinery, aerospace, or telecommunications, the ABB64DHBR delivers exceptional performance, making it a reliable choice for your connectivity needs.