ABB64DHBS

Heilind Number:SULABB64DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHBS

Detailed Description

Introducing the ABB64DHBS, a high-performance PCB connector designed for precision applications. Featuring a compact form factor with two rows of female connectors, this component ensures seamless connectivity in electronic devices. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable performance. The gold-plated contacts offer excellent conductivity, while the hairpin design and right-angle orientation facilitate easy installation. With 128 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for a wide range of environments. The Matte Tin termination plating ensures secure attachment to the PCB. Perfect for board-to-board and card edge connections, the ABB64DHBS is a must-have component for high-reliability electronic systems.