ABB64DHBT

Heilind Number:SULABB64DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHBT

Detailed Description

The ABB64DHBT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with a total of 128 positions, this connector ensures secure and reliable connections. The female gender and right-angle orientation make it versatile for various electronic setups. With a pitch of 1.27mm (.05 inches), it offers precise alignment on PCBs. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent electrical requirements. The termination method is through-hole, with a tail length of 4.32mm (.17 inches) for easy installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 23.24mm (.915 inches) and width of 9.4mm (.37 inches), saves space on PCBs. The matte tin termination plating ensures solderability and long-term performance. Ideal for high-reliability applications, the ABB64DHBT is a top choice for engineers seeking quality and durability in their designs.