ABB64DHFD

Heilind Number:SULABB64DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHFD

Detailed Description

SKU ABB64DHFD features a dual-row, surface-mount connector designed for high-reliability applications, offering 128 positions with a pitch of 1.27mm. With a voltage rating of 300VAC and amperage of 1A, it is ideal for power and signal transmission. The contacts, made of gold-plated beryllium copper, ensure optimal conductivity and durability. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Additionally, the matte tin termination plating enhances solderability. Perfect for board-to-board and card edge connections, the ABB64DHFD is a reliable solution for demanding electronic systems.