ABB64DHFN

Heilind Number:SULABB64DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHFN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHFN

Detailed Description

The ABB64DHFN is a high-performance connector designed for demanding applications in the aerospace, defense, and industrial sectors. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power requirements of advanced electronic systems. The connector's two rows of Hairpin contacts, plated with gold for optimal conductivity, provide 128 positions for secure and efficient PCB connections. Its surface mount termination method and matte tin plating make installation easy and durable. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance stability even in extreme conditions. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions for tight PCB layouts. Trust the ABB64DHFN for high-reliability board-to-board and card edge connections in your mission-critical projects.