| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB64DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB64DHFT |
ABB64DHFT
| Heilind Number: | SULABB64DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB64DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB64DHFT, a high-performance board-to-board PCB connector designed for precision applications. With two rows and 128 positions, this connector ensures reliable and secure connections. Featuring PPS and beryllium copper construction, it offers exceptional durability and conductivity. The threaded mount and surface termination method guarantee easy installation. Gold-plated contacts and a hairpin design deliver optimal signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. With a compact size and a connector height of just 15.49 mm, it is perfect for space-constrained setups. Trust the ABB64DHFT for seamless connectivity in your PCB designs.

