| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB64DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULABB64DHHD |
ABB64DHHD
| Heilind Number: | SULABB64DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB64DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB64DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows and a pitch of 1.27mm, this female connector offers precise and reliable connectivity. Crafted with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. The contact plating of gold guarantees optimal conductivity, while the termination method of thru-hole mounting provides secure attachment. With a voltage rating of 300VAC and an operating temperature range from -65 to 150°C, it's suitable for a wide range of environments. With 128 positions, this connector is perfect for high-density applications. Trust in the ABB64DHHD for your connectivity needs.

