ABB64DHHN

Heilind Number:SULABB64DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULABB64DHHN

Detailed Description

Introducing the ABB64DHHN, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features PPS and Beryllium Copper construction, ensuring durability and optimal signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation provide seamless connectivity, while the 1.27mm pitch and 128 positions offer versatility in application. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for even the most demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Whether in aerospace, telecommunications, or industrial settings, the ABB64DHHN is the perfect choice for high-reliability connections.