ABB64DHHR

Heilind Number:SULABB64DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHHR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHHR

Detailed Description

Featuring PPS & Beryllium Copper construction, the SKU ABB64DHHR connector is a high-performance component suitable for demanding applications. Its 1 A amperage rating and 300 VAC voltage capacity ensure reliable power transmission. With two rows of Hairpin contact type connectors, each with gold plating for optimal conductivity, this connector offers 128 positions for secure and efficient connections. Designed for durability, it can operate in temperatures ranging from -65 to 150 °C. The connector's straight orientation and Metal Board Lock mount type make it easy to install on PCBs. With a compact height of .61 inches and a width of .37 inches, it is ideal for space-constrained environments. The Matte Tin termination plating adds further protection against corrosion. Whether used in Board To Board or Card Edge applications, the ABB64DHHR connector guarantees high reliability and performance.