ABB64DHHT

Heilind Number:SULABB64DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB64DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB64DHHT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB64DHHT

Detailed Description

The ABB64DHHT is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure connectivity. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm, it allows for precise alignment in circuitry. This connector, with 128 hairpin contact positions, is ideal for high-density board-to-board connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability. Measuring .61in in height and 9.4mm in width, it offers a compact yet efficient solution. Perfect for aerospace, defense, and industrial applications, the ABB64DHHT ensures superior performance and durability.